The NTCG10 series thermistor from TDK features a resistance of 10000 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is available in a 1x1x0.5mm package, which is ROHS compliant.
Sign in to ask questions about the TDK NTCG103JF103GT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG103JF103GT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTCG |
| Series | NTCG10 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG103JF103GT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.