This 2-terminal varistor from TDK features a resistance of 22000 ohms with a tolerance of 5%. It operates within a temperature range of -40 to 125 degrees Celsius. The varistor is packaged in a compact 0.5x0.5x1mm size, making it suitable for various applications. It is compliant with ROHS standards.
Sign in to ask questions about the TDK NTCG104LH223JT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG104LH223JT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 22000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG104LH223JT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.