The NTCG104LH683HT1 is a 2-terminal varistor from TDK with a maximum operating temperature of 125°C and a resistance of 68kΩ. It has a dual-ended terminal placement and measures 1x0.5x0.5mm in package dimensions. The varistor is compliant with ROHS regulations.
Sign in to ask questions about the TDK NTCG104LH683HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG104LH683HT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 68000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG104LH683HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.