This 2-terminal varistor from TDK features a resistance of 220k Ohms and operates within a temperature range of -40 to 125°C. The device is packaged in a ROHS compliant format with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height. The terminals are placed dual-ended, allowing for flexibility in circuit design.
TDK NTCG104QH224JT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG104QH224JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.