Thermistor NTC 30 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3250K T/R
TDK NTCG163EH300JT technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.