The NTCG Thermistor is a surface mount device with a 0603 case code, suitable for operating temperatures between -40°C and 125°C. It has a maximum power dissipation of 100mW and a resistance tolerance of 3%. The component is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the TDK NTCG163EH400HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG163EH400HT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NTCG |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG163EH400HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.