
Surface mount NTC thermistor with 10000 ohm resistance and 1% tolerance. Features a 1608 (0603) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 100mW and a maximum current rating of 310µA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NTCG163JF103FT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 310uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTCG |
| Tolerance | 1% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG163JF103FT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
