RESISTOR, TEMPERATURE DEPENDENT, NTC, 220ohm, SURFACE MOUNT, CHIP
TDK NTCG163NH221JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL |
| Manufacturer Series | NTCG |
| Resistance | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.