Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R
TDK NTCG164BH103HT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.