
Surface mount NTC thermistor with 100 kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 100mW. Packaged on tape and reel, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NTCG164KF104FT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTCG |
| Tolerance | 1% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG164KF104FT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.