
The NTCG164LH473HT1 is a 2-terminal varistor from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.8mm. The varistor features a resistance of 47000 Ohms. It is compliant with ROHS standards.
Sign in to ask questions about the TDK NTCG164LH473HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG164LH473HT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 3 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG164LH473HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.