NTC Thermistor, 220000ohm, Surface Mount, CHIP
TDK NTCG164QH224JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL |
| Manufacturer Series | NTCG16 |
| Resistance | 220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NTCG164QH224JT to view detailed technical specifications.
No datasheet is available for this part.