This 2-terminal varistor from TDK features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a resistance of 4700 ohms and a tolerance of 5%. It is packaged in a 0.7x1.25x2mm ROHS compliant package with dual-ended terminal placement.
TDK NTCG203JH472JT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Resistance | 4700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG203JH472JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.