AC/DC Power Supply Single-OUT 12V 15A 200W Medical
TDK NV1-1T000-M technical specifications.
| Current - Output 1 | 15A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 15A |
| Max Output Power | 180W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.