The NV1-350TT-N is a 3-output AC/DC regulated power supply from TDK, offering 5V, 12V, and -12V outputs with maximum currents of 25A, 5A, and 1A respectively. The supply has a maximum output power of 175W and an efficiency of 90%. It operates within a temperature range of 0 to 50°C and features a minimum isolation voltage of 4300VDC. The power supply is configurable and suitable for medical applications, with a pin terminal block input connector and no power indicator. It is available in an open frame style and has a tolerance of ±1% and a ripple and noise of 1% maximum.
TDK NV1-350TT-N technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 25|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4300VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK NV1-350TT-N to view detailed technical specifications.
No datasheet is available for this part.