
Enclosed AC/DC power supply delivering 180W maximum output power with a single 24V output at 7.5A. Features 90% efficiency and 4.3kV isolation voltage, operating from 90-264V AC input. Chassis mountable with dimensions of 5" L x 3" W x 1.25" H, suitable for 0°C to 70°C ambient temperatures.
TDK NV11G000 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 7.5A |
| Depth | 127mm |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NV175 (175-200W) |
| Voltage - Output 1 | 24V |
| Weight | 2.081164oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV11G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
