
Switching Power Supplies 175W 5V/25A, 12V/5A
TDK NV1250T0 technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Current - Output 2 | 5A |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 175W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 0.370377oz |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.