
Enclosed AC/DC power supply delivering 175W maximum output power. Features dual outputs with 5V at 25A and 12V at 5A, plus a third 5V/2A output. Achieves 90% efficiency and operates from 0°C to 70°C. Chassis mount design with 4.3kV isolation voltage.
TDK NV1250T0NC technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Current - Output 2 | 5A |
| Current - Output 3 | 2A |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 175W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Weight | 0.370377oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1250T0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.