
Enclosed AC/DC power supply delivering 175W maximum output power. Features three outputs: 5V at 25A, 12V at 5A, and -12V at 1A. Achieves 90% efficiency with 4.3kV isolation voltage. Chassis mountable with dimensions of 1.25" height, 1" length, and 1" width. Operates within a temperature range of 0°C to 70°C.
TDK NV1350TTNC technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 175W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.370377oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1350TTNC to view detailed technical specifications.
No datasheet is available for this part.
