
Enclosed AC/DC switching power supply delivering 175W maximum output power. Features four outputs: 5V at 25A, 3.3V at 15A, 15V at 5A, and -15V at 1A. Achieves 90% efficiency and operates from 0°C to 70°C. Isolation voltage is 4.3kV, with CE, UL, CSA, IEC, and EN approvals. Designed for chassis or panel mounting.
TDK NV1453FFN technical specifications.
| Approvals | CE, UL, CSA, IEC, EN |
| Current - Output 1 | 25A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Depth | 93.98mm |
| Efficiency | 90% |
| Frequency | 63Hz |
| Height | 1.25inch |
| Input Current | 25A |
| Isolation Voltage | 4.3kV |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 175W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Power | 175W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1453FFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
