
Enclosed AC/DC power supply, chassis mount, featuring four outputs with voltages of 5V, 3.3V, and +/-12V. Delivers up to 25A on the 5V output, 15A on the 3.3V output, and 5A on the +/-12V outputs, with a maximum total output power of 175W. Achieves 90% efficiency and operates within a temperature range of 0°C to 70°C. Certified with UL, CSA, CE, IEC, and EN approvals, this lead-free component is designed for panel or chassis mounting.
TDK NV1453TTN3 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 25A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Depth | 93.98mm |
| Efficiency | 90% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 175W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1453TTN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.