
Enclosed AC/DC power supply, 180W output power, featuring four outputs: 24V/7.5A, 5V/8A, 15V/5A, and -15V/1A. Boasting 90% efficiency and a wide input voltage range of 90-264V AC, this chassis mountable unit offers 4.3kV isolation voltage. Operating from 0°C to 70°C, it meets CE and RoHS compliance.
TDK NV14G5FF technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.5A |
| Current - Output 2 | 8A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 4.6inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 200W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 180W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NV175 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 250g |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV14G5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
