
Quad-output AC/DC power supply delivering 180W total output power. Features include 24V/7.5A, 5V/8A, 12V/5A, and -12V/1A outputs. Boasting 90% efficiency and 4.3kV isolation voltage, this chassis mount unit operates from 90-264V AC input. Approvals include CE, UL, CSA, IEC, and EN, with an operating temperature range of 0°C to 70°C.
TDK NV14G5TT technical specifications.
| Approvals | CE, UL, CSA, IEC, EN |
| Current - Output 1 | 7.5A |
| Current - Output 2 | 8A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 200W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NV175 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 250g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV14G5TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
