The NVA3-350TTH-N3 is a 3-output regulated AC/DC power supply from TDK, offering output voltages of 5V, 12V, and -12V. It can deliver maximum output currents of 40A, 5A, and 2A, respectively, with a maximum output power of 300W. This power supply operates within a temperature range of 0°C to 50°C and features a minimum isolation voltage of 4300VDC. It is designed for general use and is suitable for medical applications.
TDK NVA3-350TTH-N3 technical specifications.
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 40|5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4300VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1|±1|±1% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK NVA3-350TTH-N3 to view detailed technical specifications.
No datasheet is available for this part.