
The TDK NVM1-1G000-S1 is an AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 127mm in length, 76.2mm in width, and 26mm in depth, and weighs 1kg. The module is RoHS compliant and has a single output with a maximum current of 7.5A and a maximum output voltage of 24V. The power supply operates at an efficiency of 90%.
TDK NVM1-1G000-S1 technical specifications.
| Depth | 26mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 1kg |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
