AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical 20-Pin
TDK NVM1-1G000-S1-C technical specifications.
| Depth | 40.6mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 1kg |
| Width | 84.4mm |
| RoHS | Compliant |
No datasheet is available for this part.