This 24V AC/DC power supply has a maximum output current of 7.5A and a maximum output power of 180W. It operates at an efficiency of 90% and has a minimum isolation voltage of 4500VAC. The supply is regulated and has a fixed output type. It is configurable and suitable for medical applications. The power supply has a 20-pin terminal block input connector and does not have a power indicator. It is designed to operate within a temperature range of 0-50°C.
TDK NVM1-1G000-S1-U technical specifications.
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 7.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.