AC/DC Power Supply Single-OUT 12V 15A 180W Medical 20-Pin
TDK NVM1-1T000-S1 technical specifications.
| Depth | 26mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 1kg |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.