
The TDK NVM1-1T000-S1-C is a general AC/DC power supply with an output voltage of 12V and a maximum output current of 15A. It operates within a temperature range of 0 to 70°C. The power supply is RoHS compliant. Its dimensions are 127mm in length, 84.4mm in width, and 40.6mm in depth, with a weight of 1kg.
TDK NVM1-1T000-S1-C technical specifications.
| Depth | 40.6mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 1kg |
| Width | 84.4mm |
| RoHS | Compliant |
No datasheet is available for this part.