The TDK NVM1-1T000-S2-U is a regulated AC/DC power supply with a single output voltage of 12V. It can deliver a maximum output current of 15A and a maximum output power of 180W. The supply has an efficiency of 90% and a minimum isolation voltage of 4500VAC. It operates within a temperature range of 0 to 50°C and is configurable. The power supply is designed for medical applications and has a pin terminal block input connector.
TDK NVM1-1T000-S2-U technical specifications.
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.