This DC/DC converter features a 24V output with a maximum current of 7.5A and an efficiency of 90%. It is designed for chassis mount applications and operates within a temperature range of 0 to 70°C. The device has a maximum power dissipation of 180W and is RoHS compliant. It is also CE approved and has a high isolation voltage of 4.5kV.
TDK NVM100026 technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.5A |
| Efficiency | 90% |
| Height | 1.02inch |
| Isolation Voltage | 4.5kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | NVM175 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.