The PAE50S48-5/V is a DC/DC converter from TDK with a maximum output current of 10A and a maximum output power of 52W. It operates within a temperature range of -40°C to 85°C and features overvoltage protection and overcurrent protection. The converter is packaged in a module case and is available in bulk packaging. It is compliant with RoHS regulations and is suitable for board mount applications.
TDK PAE50S48-5/V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 52W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAE50 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.