
500W DC-DC regulated power supply module, featuring a 12V output voltage and 42A maximum output current. This board mount converter operates within a 19V to 36V input voltage range, delivering 504W of output power with 89% efficiency. Encased in a full brick package, it offers through-hole mounting for PCB integration and includes overvoltage (OVP) and overcurrent (OCP) protection. With 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C, this CE-approved, RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PAF500F24-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | Full Brick |
| Current - Output 1 | 42A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF500F |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF500F24-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.