Board mount isolated DC/DC converter, 504W output power, 12V nominal output voltage, and 42A maximum output current. Features 1.5kV isolation voltage, 89% efficiency, and operates across a wide temperature range of -40°C to 100°C. Input voltage range is 19V to 36V DC. Full brick package with through-hole mounting. Includes overvoltage protection (OVP) and overcurrent protection (OCP).
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Current - Output 1 | 42A |
| Depth | 116.8mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Input Voltage | 36V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAF500F |
| Voltage - Output 1 | 12V |
| Width | 61mm |
| RoHS | Compliant |