
The PAH150S48-12/PV DC/DC converter from TDK is a board mount module with a single output voltage of 12V and a maximum output current of 12.5A. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150W. The module features overvoltage protection, overcurrent protection, and overtemperature protection, and is RoHS compliant.
TDK PAH150S48-12/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.04inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 12V |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-12/PV to view detailed technical specifications.
No datasheet is available for this part.
