
The PAH150S48-5 DC/DC converter is a 1-output module with a maximum output current of 30A and a maximum output power of 150W. It operates within a temperature range of -40°C to 100°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The module is through-hole mounted and has a maximum input voltage of 76V and a minimum input voltage of 36V. It is RoHS compliant and has a high efficiency of 84%.
Sign in to ask questions about the TDK PAH150S48-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAH150S48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
