The PAH150S48-5/PV is a DC/DC converter with a maximum output current of 30A and a maximum output power of 150W. It operates within a temperature range of -40°C to 100°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The module has a maximum input voltage of 76V and a minimum input voltage of 36V. It is packaged in a bulk package and is RoHS compliant.
TDK PAH150S48-5/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.