
Isolated DC/DC converter, 150W output power, 5V output voltage, and 30A maximum output current. Features include overvoltage, overcurrent, and over-temperature protection, with 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 100°C, with 84% efficiency. Packaged as a through-hole module, measuring 2 inches in length, 1 inch in width, and 0.5 inches in height.
TDK PAH150S48-5/V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Weight | 80g |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.
