The PAH200H481R8/BV is a DC/DC converter with a single output voltage of 1.8V and a maximum output current of 70A. It features overvoltage protection (OVP) and overcurrent protection (OCP). The converter has a high efficiency of 87% and a maximum power dissipation of 126W. It operates within a temperature range of -40°C to 100°C and has a high isolation voltage of 1.5kV. The module is packaged in a bulk format and is suitable for through-hole mounting.
TDK PAH200H481R8/BV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 70A |
| Efficiency | 87% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 126W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 126W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Series | PAH200H |
| Voltage - Output 1 | 1.8V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200H481R8/BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.