
The PAH200H483R3/BV DC/DC converter from TDK is a board mount module with a package height of 0.5inch and a length of 1.12inch. It operates within a temperature range of -40°C to 100°C and features overvoltage and overcurrent protection. The module has a maximum power dissipation of 198W and provides an output voltage of 3.3V with a maximum current of 60A.
TDK PAH200H483R3/BV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.12inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 198W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 198W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | PAH200H |
| Voltage - Output 1 | 3.3V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200H483R3/BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.