
200W DC-DC regulated power supply module featuring a single 24V output at 8.4A. This isolated, hybrid module operates with 88% efficiency, accepting a 36-76V DC input. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). The module is designed for through-hole mounting and measures 4.6 x 2.4 x 0.5 inches, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PAH200S48-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 201W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200S48-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
