
200W DC-DC regulated power supply module, Half Brick package, 24V nominal output voltage, 8.4A maximum output current. Features 36V to 76V DC input range, 1.5kV isolation voltage, and 88% efficiency. Operating temperature range from -40°C to 100°C, with overvoltage, overcurrent, and overtemperature protection. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 8.4A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 201W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |