
The PAH200S48-28 DC/DC converter from TDK features a single output voltage of 28V with a maximum output current of 7.2A and efficiency of 88%. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 201W. The module is isolated with a voltage rating of 1.5kV and is compliant with RoHS regulations. It is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PAH200S48-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 7.2A |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.2A |
| Max Power Dissipation | 201W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Power | 201.6W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200S48-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.