The PAH200S48-28/P DC/DC converter from TDK features a single output voltage of 28V and a maximum output current of 7.2A. With an efficiency of 88%, this module is suitable for a variety of applications. It operates within a temperature range of -40°C to 100°C and is designed for through hole mounting. The converter is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 7.2A |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.2A |
| Max Power Dissipation | 201W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Power | 201.6W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |