The PAH350S2448/T is a half brick DC/DC converter from TDK, offering 48V output at 7.3A with a maximum power dissipation of 350W. It operates within a temperature range of -40°C to 100°C and features overvoltage protection and overcurrent protection. The converter is packaged in a bulk format and is designed for through-hole mounting. It has a high efficiency of 87% and provides 1.5kV isolation voltage.
Sign in to ask questions about the TDK PAH350S2448/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAH350S2448/T technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 7.5A |
| Efficiency | 87% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAH350 |
| Voltage - Output 1 | 48V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH350S2448/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.