350W DC-DC converter with a 12V nominal output voltage and 29.2A maximum output current. Features include 36V to 76V DC input voltage range, 1.5kV isolation voltage, and 89% efficiency. Operating temperature range is -40°C to 100°C. Module package with through-hole mounting. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP).
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 29.2A |
| Depth | 57.9mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 13.78inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29.2A |
| Max Output Power | 350.4W |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 29.2A |
| Output Power | 350W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PAH350 |
| Voltage - Output 1 | 12V |
| Width | 2.76inch |
| RoHS | Compliant |