Board mount DC-DC converter delivering 450W output power at 28V and 16A. Features a wide input voltage range of 36V to 76V, with a nominal input of 48V. Achieves 92% efficiency and includes overvoltage (OVP) and overcurrent (OCP) protection. Housed in a half-brick package with through-hole mounting, this converter offers 1.5kV isolation and operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PAH450S4828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Current - Output 1 | 16A |
| Efficiency | 92% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PAH450S |
| Voltage - Output 1 | 28V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH450S4828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
