
The PAH450S4828/T DC/DC converter module from TDK features a 92% efficiency and OVP/OCP protection. It operates within a temperature range of -40°C to 100°C and provides a maximum output current of 16A. The module has a maximum power dissipation of 448W and a maximum input voltage of 76V. It is available in a bulk packaging option and is a single-output device.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Efficiency | 92% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 3.74inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PAH450S |
| Voltage - Output 1 | 28V |
| Width | 8.74inch |
| RoHS | Compliant |