
Board mount DC-DC converter with isolated topology, delivering 451W output power at 48V and 9.4A current. Features a baseplate for enhanced thermal management, operating across a 36V to 76V DC input range with 92% efficiency. Includes overvoltage (OVP) and overcurrent (OCP) protection, with 1.5kV isolation voltage. This module is designed for through-hole mounting and operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 9.4A |
| Depth | 61mm |
| Efficiency | 92% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.44inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4A |
| Max Output Power | 451W |
| Max Power Dissipation | 451W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9.4A |
| Output Power | 451W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PAH450S |
| Voltage - Output 1 | 48V |
| Width | 1.3inch |
| RoHS | Compliant |
