
Isolated DC/DC converter, 450W output power, featuring a 48V output voltage and 9.4A maximum output current. This board mount module offers 92% efficiency, an input voltage range of 36V to 76V, and 1.5kV isolation. Operating across a wide temperature range of -40°C to 100°C, it includes overvoltage (OVP) and overcurrent (OCP) protection. The component is housed in a module package with through-hole mounting.
TDK PAH450S4848/T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 9.4A |
| Depth | 57.9mm |
| Efficiency | 92% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4A |
| Max Power Dissipation | 451W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9.4A |
| Output Power | 451W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAH450S |
| Voltage - Output 1 | 48V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH450S4848/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.